2N3922 vs 2N5545 feature comparison

2N3922 Space Power Electronics Inc

Buy Now Datasheet

2N5545 Vishay Siliconix

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPACE POWER ELECTRONICS INC VISHAY SILICONIX
Part Package Code TO-71 TO-71
Package Description CYLINDRICAL, O-XBCY-W8 TO-71, 6 PIN
Pin Count 8 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-71
JESD-30 Code O-XBCY-W8
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 8
Operating Mode DEPLETION MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.25 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 4

Compare 2N3922 with alternatives

Compare 2N5545 with alternatives