2N3922 vs FDS6930AL86Z feature comparison

2N3922 Solid State Devices Inc (SSDI)

Buy Now Datasheet

FDS6930AL86Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-71 SOT
Package Description TO-71, 8 PIN SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-71
JESD-30 Code O-XBCY-W8 R-PDSO-G8
JESD-609 Code e0
Number of Terminals 8 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5.5 A
Drain-source On Resistance-Max 0.04 Ω
Number of Elements 2
Transistor Application SWITCHING

Compare 2N3922 with alternatives

Compare FDS6930AL86Z with alternatives