2N3922 vs FDS6930A feature comparison

2N3922 Solid State Devices Inc (SSDI)

Buy Now Datasheet

FDS6930A Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLID STATE DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-71 SOIC
Package Description TO-71, 8 PIN SO-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-71
JESD-30 Code O-XBCY-W8 R-PDSO-G8
JESD-609 Code e0 e3
Number of Terminals 8 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 1.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 6
Manufacturer Package Code 8LD, JEDEC MS-012, .150"NARROW BODY
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5.5 A
Drain-source On Resistance-Max 0.04 Ω
Moisture Sensitivity Level 1
Number of Elements 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare 2N3922 with alternatives

Compare FDS6930A with alternatives