2N3906ZL1G
vs
2N3906STOA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ZETEX PLC
Part Package Code
TO-92
Package Description
CASE 29-11, TO-226, 3 PIN
IN-LINE, R-PSIP-T3
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
unknown
Additional Feature
EUROPEAN PART NUMBER
LOW NOISE
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
100
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSIP-T3
JESD-609 Code
e1
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
70 ns
70 ns
Base Number Matches
2
2
ECCN Code
EAR99
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
VCEsat-Max
0.25 V
Compare 2N3906ZL1G with alternatives
Compare 2N3906STOA with alternatives