2N3906 vs BC557BRL1G feature comparison

2N3906 Vishay Semiconductors

Buy Now Datasheet

BC557BRL1G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description PLASTIC, TO-92, 3 PIN LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 40 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 180
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 320 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code CASE 29-11
Additional Feature EUROPEAN PART NUMBER
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 2N3906 with alternatives

Compare BC557BRL1G with alternatives