2N3906 vs 2N3906RLRM feature comparison

2N3906 NXP Semiconductors

Buy Now Datasheet

2N3906RLRM onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description PLASTIC PACKAGE-3 CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 217.033
CO2e (mg) 1909.893
Category CO2 Kg 8.8 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.5 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 70 ns 70 ns
VCEsat-Max 0.4 V
Base Number Matches 8 2
parentfamilyid 1035970
Manufacturer Package Code CASE 29-11
Total Weight 198.01
CO2 1742.488
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N3906 with alternatives

Compare 2N3906RLRM with alternatives