2N3906
vs
2N3906J05Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
PLASTIC PACKAGE-3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Changjiang Electronics Tech (CJ)
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
70 ns
70 ns
Base Number Matches
4
2
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare 2N3906 with alternatives
Compare 2N3906J05Z with alternatives