2N3904TRB
vs
2N3904-T/R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
4 pF
4 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
30
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Turn-off Time-Max (toff)
250 ns
240 ns
VCEsat-Max
0.3 V
0.3 V
Base Number Matches
1
1
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Collector Current-Max (IC)
0.2 A
Operating Temperature-Max
150 °C
Turn-on Time-Max (ton)
65 ns
Compare 2N3904TRB with alternatives
Compare 2N3904-T/R with alternatives