2N3904TRA
vs
2N3904-BP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
30
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
250 MHz
Turn-off Time-Max (toff)
250 ns
250 ns
VCEsat-Max
0.3 V
Base Number Matches
1
1
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Collector Current-Max (IC)
0.2 A
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Turn-on Time-Max (ton)
70 ns
Compare 2N3904TRA with alternatives
Compare 2N3904-BP with alternatives