2N3886
vs
2N3885
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
POWEREX INC
Reach Compliance Code
unknown
unknown
Category CO2 Kg
8.54
8.54
Repetitive Peak Reverse Voltage
200 V
100 V
Trigger Device Type
SCR
SCR
Base Number Matches
3
3
Package Description
POST/STUD MOUNT, O-MUPM-H3
ECCN Code
EAR99
HTS Code
8541.30.00.80
Compliance Temperature Grade
Automotive: -40C to +125C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Configuration
SINGLE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
4 V
Holding Current-Max
200 mA
JESD-30 Code
O-MUPM-H3
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
4500 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
175000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
275 A
Repetitive Peak Off-state Voltage
100 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Compare 2N3885 with alternatives