2N3868-SM vs JANTXV2N3868S feature comparison

2N3868-SM TT Electronics Resistors

Buy Now Datasheet

JANTXV2N3868S Silicon Transistor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SILICON TRANSISTOR CORP
Package Description CHIP CARRIER, R-CBCC-N3 SIMILAR TO TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-CBCC-N3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 2 13
Rohs Code No
Part Package Code TO-39
Pin Count 3
Case Connection COLLECTOR
JEDEC-95 Code TO-39
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1 W
Reference Standard MIL-19500/350H
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 600 ns
Turn-on Time-Max (ton) 100 ns

Compare 2N3868-SM with alternatives

Compare JANTXV2N3868S with alternatives