2N3855 vs 2N3855 feature comparison

2N3855 onsemi

Buy Now Datasheet

2N3855 Micro Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR MICRO ELECTRONICS LTD
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 2
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 18 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.62 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 130 MHz

Compare 2N3855 with alternatives

Compare 2N3855 with alternatives