2N3819R-STYLE-H vs 2N3819G feature comparison

2N3819R-STYLE-H Allegro MicroSystems LLC

Buy Now Datasheet

2N3819G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-T3 TO-92, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 4 pF
JEDEC-95 Code TO-92 TO-226
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
DS Breakdown Voltage-Min 25 V
Drain Current-Max (ID) 0.1 A
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER

Compare 2N3819R-STYLE-H with alternatives

Compare 2N3819G with alternatives