2N3819
vs
2N3819
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
SOLITRON DEVICES INC
Part Package Code
TO-92
TO-72
Package Description
TO-92, 3 PIN
TO-72, 4 PIN
Pin Count
3
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
FET Technology
JUNCTION
JUNCTION
JEDEC-95 Code
TO-92
TO-72
JESD-30 Code
O-PBCY-W3
O-MBCY-W4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
4
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
0.36 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Configuration
SINGLE
Feedback Cap-Max (Crss)
4 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Compare 2N3819 with alternatives
Compare 2N3819 with alternatives