2N3811L vs 2N3811.MODG4 feature comparison

2N3811L Semicoa Semiconductors

Buy Now Datasheet

2N3811.MODG4 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP TT ELECTRONICS PLC
Part Package Code TO-77
Package Description HERMETIC SEALED, METAL CAN, TO-77, 6 PIN CYLINDRICAL, O-MBCY-W8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Collector-Emitter Voltage-Max 60 V 60 V
JEDEC-95 Code TO-77 TO-77
JESD-30 Code O-MBCY-W6 O-MBCY-W8
Number of Elements 2 1
Number of Terminals 6 8
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-12-17
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Collector Current-Max (IC) 0.05 A
Configuration SINGLE
DC Current Gain-Min (hFE) 300
JESD-609 Code e4
Terminal Finish GOLD
Transition Frequency-Nom (fT) 100 MHz

Compare 2N3811L with alternatives

Compare 2N3811.MODG4 with alternatives