2N3810A vs 2N3810A feature comparison

2N3810A International Devices Inc

Buy Now Datasheet

2N3810A Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-99 TO-78
Package Description TO-99, 8 PIN METAL PACKAGE-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 60 V
DC Current Gain-Min (hFE) 150 150
JEDEC-95 Code TO-99 TO-78
JESD-30 Code O-MBCY-W8 O-MBCY-W6
JESD-609 Code e0 e0
Number of Terminals 8 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 1
Configuration SEPARATE, 2 ELEMENTS
Number of Elements 2
Transistor Application AMPLIFIER