2N3810A vs 2N3810A feature comparison

2N3810A Hi-Tron Semiconductor Corp

Buy Now Datasheet

2N3810A Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer HI-TRON SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code TO-99
Package Description TO-99, 8 PIN
Pin Count 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 60 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 150 150
JEDEC-95 Code TO-99
JESD-30 Code O-MBCY-W6
JESD-609 Code e0 e0
Number of Terminals 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 1