2N3810.MODG4 vs JANTX2N3810 feature comparison

2N3810.MODG4 TT Electronics Resistors

Buy Now Datasheet

JANTX2N3810 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Package Description CYLINDRICAL, O-MBCY-W8 SIMILAR TO TO-78, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
JEDEC-95 Code TO-77
JESD-30 Code O-MBCY-W6 O-MBCY-W6
JESD-609 Code e4
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 1
Collector Current-Max (IC) 0.05 A
DC Current Gain-Min (hFE) 125
Reference Standard MIL-19500/336G

Compare 2N3810.MODG4 with alternatives

Compare JANTX2N3810 with alternatives