2N3810.MODG4
vs
JAN2N3810L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SEMELAB LTD
SEMICOA CORP
Part Package Code
TO-77
TO-78
Package Description
CYLINDRICAL, O-MBCY-W8
HERMETIC SEALED, METAL CAN-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
JEDEC-95 Code
TO-77
TO-78
JESD-30 Code
O-MBCY-W6
O-MBCY-W8
JESD-609 Code
e4
Number of Elements
2
2
Number of Terminals
6
8
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Finish
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
1
1
Collector Current-Max (IC)
0.05 A
DC Current Gain-Min (hFE)
125
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500/336
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N3810.MODG4 with alternatives
Compare JAN2N3810L with alternatives