2N3810
vs
JANTXV2N3810
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
GENERAL TRANSISTOR CORP
RAYTHEON SEMICONDUCTOR
Part Package Code
TO-77
Package Description
TO-77, 8 PIN
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
60 V
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
JEDEC-95 Code
TO-77
TO-78
JESD-30 Code
O-MBCY-W6
O-MBCY-W8
JESD-609 Code
e0
Number of Elements
2
1
Number of Terminals
6
8
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
2
2
Additional Feature
LOW NOISE
Reference Standard
MIL
Transistor Application
AMPLIFIER
Compare 2N3810 with alternatives
Compare JANTXV2N3810 with alternatives