2N3810
vs
JANTXV2N3810
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ASI SEMICONDUCTOR INC
RAYTHEON SEMICONDUCTOR
Part Package Code
TO-77
Package Description
TO-77, 8 PIN
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
60 V
DC Current Gain-Min (hFE)
150
JEDEC-95 Code
TO-77
TO-78
JESD-30 Code
O-MBCY-W6
O-MBCY-W8
Number of Terminals
6
8
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
2
2
Additional Feature
LOW NOISE
Configuration
SINGLE
Number of Elements
1
Reference Standard
MIL
Transistor Application
AMPLIFIER
Compare 2N3810 with alternatives
Compare JANTXV2N3810 with alternatives