2N3810 vs JANS2N3810 feature comparison

2N3810 Advanced Semiconductor Inc

Buy Now Datasheet

JANS2N3810 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC DEFENSE LOGISTICS AGENCY
Part Package Code TO-77
Package Description TO-77, 8 PIN HERMETIC SEALED, METAL CAN-8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 60 V 60 V
DC Current Gain-Min (hFE) 150 125
JEDEC-95 Code TO-77 TO-78
JESD-30 Code O-MBCY-W6 O-MBCY-W8
Number of Terminals 6 8
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 2 3
Configuration SEPARATE, 2 ELEMENTS
Number of Elements 2
Reference Standard MIL-19500/336

Compare 2N3810 with alternatives

Compare JANS2N3810 with alternatives