2N3792
vs
JAN2N3792
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
5
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
4 MHz
VCEsat-Max
1 V
Base Number Matches
4
1
Package Description
SIMILAR TO TO-3, 2 PIN
Factory Lead Time
36 Weeks
Reference Standard
MIL-19500/379F
Compare 2N3792 with alternatives
Compare JAN2N3792 with alternatives