2N3773
vs
MMJT9435T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-3
TO-261AA
Package Description
FLANGE MOUNT, O-MBFM-P2
PLASTIC, CASE 318E-04, TO-261, 4 PIN
Pin Count
2
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
16 A
3 A
Collector-Emitter Voltage-Max
140 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
90
JEDEC-95 Code
TO-204AA
TO-261AA
JESD-30 Code
O-MBFM-P2
R-PDSO-G4
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
4
Operating Temperature-Max
200 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Power Dissipation Ambient-Max
150 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
110 MHz
VCEsat-Max
4 V
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
CASE 318E-04
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare 2N3773 with alternatives
Compare MMJT9435T3 with alternatives