2N3765
vs
JAN2N3763
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
RAYTHEON SEMICONDUCTOR
Part Package Code
TO-46
Package Description
CYLINDRICAL, O-MBCY-W3
CASE 79-04, TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
1.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
35
JEDEC-95 Code
TO-46
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
Base Number Matches
10
7
Reference Standard
MIL-19500/396
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
115 ns
Turn-on Time-Max (ton)
43 ns
Compare 2N3765 with alternatives
Compare JAN2N3763 with alternatives