2N3765
vs
2N3765
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
BCY
Package Description
CASE 79-04, TO-39, 3 PIN
,
Pin Count
4
Manufacturer Package Code
CASE 79-04
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
1.5 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
35
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
115 ns
Turn-on Time-Max (ton)
43 ns
Base Number Matches
4
1
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.5 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
150 MHz
Compare 2N3765 with alternatives
Compare 2N3765 with alternatives