2N3763.MOD vs JAN2N3763L feature comparison

2N3763.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JAN2N3763L Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code BCY TO-5
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 40
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 2 8
Pbfree Code No
Rohs Code No
Case Connection COLLECTOR
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 1 W
Reference Standard MIL-19500/396J
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 115 ns
Turn-on Time-Max (ton) 43 ns

Compare 2N3763.MOD with alternatives

Compare JAN2N3763L with alternatives