2N3749
vs
JANS2N3749
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
MICROSEMI CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-111
TO-111
JESD-30 Code
O-MUPM-D4
O-MUPM-X3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
30 W
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
40 MHz
VCEsat-Max
0.25 V
Base Number Matches
4
1
Part Package Code
TO-111
Package Description
TO-111, 3 PIN
Pin Count
3
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N3749 with alternatives
Compare JANS2N3749 with alternatives