2N3749 vs 2N3749 feature comparison

2N3749 Solid State Devices Inc (SSDI)

Buy Now Datasheet

2N3749

Part not found

Search for 2N3749
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Package Description STR-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
Number of Elements 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 30 W
Qualification Status Not Qualified
Surface Mount NO
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 1

Compare 2N3749 with alternatives