2N3749
vs
2N3749
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SOLID STATE DEVICES INC
MICROSEMI CORP
Package Description
STR-10
Pin Count
10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
15
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
Base Number Matches
1
6
Pbfree Code
No
Rohs Code
No
Case Connection
ISOLATED
JEDEC-95 Code
TO-59
JESD-30 Code
O-MUPM-X3
JESD-609 Code
e0
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Compare 2N3749 with alternatives
Compare 2N3749 with alternatives