2N3749 vs JANTX2N3749 feature comparison

2N3749 Microsemi Corporation

Buy Now Datasheet

JANTX2N3749 Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 40
JEDEC-95 Code TO-59 TO-111
JESD-30 Code O-MUPM-X3 O-MUPM-D4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Base Number Matches 6 1
Package Description TO-59, 4 PIN
Reference Standard MIL
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 60 MHz

Compare 2N3749 with alternatives

Compare JANTX2N3749 with alternatives