2N3749 vs 2N3749 feature comparison

2N3749 Microsemi Corporation

Buy Now Datasheet

2N3749 Unitrode Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP UNITRODE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-59 TO-111
JESD-30 Code O-MUPM-X3 O-MUPM-D4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Base Number Matches 6 4
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 150 pF
Power Dissipation Ambient-Max 30 W
Power Dissipation-Max (Abs) 30 W
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 20 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 360 ns
VCEsat-Max 1.5 V

Compare 2N3749 with alternatives

Compare 2N3749 with alternatives