2N3749
vs
JANTXV2N3749
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GENERAL DIODE CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-59
Package Description
TO-59, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
ISOLATED
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
15
JEDEC-95 Code
TO-59
TO-59
JESD-30 Code
O-MUPM-X3
O-MUPM-X3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
20 MHz
Base Number Matches
1
1
Rohs Code
No
HTS Code
8541.29.00.95
Factory Lead Time
22 Weeks
JESD-609 Code
e0
Reference Standard
MIL-19500/315
Terminal Finish
TIN LEAD
Compare 2N3749 with alternatives
Compare JANTXV2N3749 with alternatives