2N3749 vs JANTXV2N3749 feature comparison

2N3749 General Diode Corp

Buy Now Datasheet

JANTXV2N3749 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL DIODE CORP DEFENSE LOGISTICS AGENCY
Part Package Code TO-59
Package Description TO-59, 3 PIN TO-59, 4 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-59 TO-111
JESD-30 Code O-MUPM-X3 O-MUPM-D4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 30 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 60 MHz
Base Number Matches 1 1
Reference Standard MIL
Transistor Application SWITCHING

Compare 2N3749 with alternatives

Compare JANTXV2N3749 with alternatives