2N3749 vs 2N3749 feature comparison

2N3749 General Diode Corp

Buy Now Datasheet

2N3749

Part not found

Search for 2N3749
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL DIODE CORP
Part Package Code TO-59
Package Description TO-59, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-X3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 30 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 20 MHz
Base Number Matches 1

Compare 2N3749 with alternatives