2N3749 vs 2N3749 feature comparison

2N3749 General Diode Corp

Buy Now Datasheet

2N3749 International Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL DIODE CORP INTERNATIONAL DEVICES INC
Part Package Code TO-59
Package Description TO-59, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-X3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 30 W 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 40 MHz
Base Number Matches 1 1

Compare 2N3749 with alternatives

Compare 2N3749 with alternatives