2N3749
vs
JAN2N3749
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
15
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
Base Number Matches
1
1
Rohs Code
No
HTS Code
8541.29.00.95
Factory Lead Time
22 Weeks
Case Connection
ISOLATED
JEDEC-95 Code
TO-59
JESD-30 Code
O-MUPM-X3
JESD-609 Code
e0
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Reference Standard
MIL-19500/315
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Compare 2N3749 with alternatives
Compare JAN2N3749 with alternatives