2N3749 vs 2N3749 feature comparison

2N3749 Advanced Semiconductor Inc

Buy Now Datasheet

2N3749 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 15
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 1 6
Rohs Code No
Factory Lead Time 22 Weeks
Case Connection ISOLATED
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-X3
JESD-609 Code e0
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER

Compare 2N3749 with alternatives

Compare 2N3749 with alternatives