2N3743E3 vs 2N6431 feature comparison

2N3743E3 Microsemi Corporation

Buy Now Datasheet

2N6431 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.05 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 25
JEDEC-95 Code TO-205AD TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 50 MHz
Base Number Matches 1 9
Rohs Code No
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 4 pF
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 1.8 W
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD
VCEsat-Max 0.5 V

Compare 2N3743E3 with alternatives

Compare 2N6431 with alternatives