2N3740RR1 vs JANTX2N3740 feature comparison

2N3740RR1 TT Electronics Resistors

Buy Now Datasheet

JANTX2N3740 Boca Semiconductor Inc

Buy Now
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC BOCA SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, METAL, TO-66, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A 1 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-213AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 2 13
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 25 W

Compare 2N3740RR1 with alternatives