2N3740ARR1
vs
JANTXV2N3740
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
MOTOROLA INC
Part Package Code
TO-66
Package Description
FLANGE MOUNT, O-MBFM-P2
TO-66, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
4 A
4 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
10
JEDEC-95 Code
TO-213AA
TO-213AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
1
1
Reference Standard
MIL-19500/441H
Transistor Application
SWITCHING
Compare 2N3740ARR1 with alternatives
Compare JANTXV2N3740 with alternatives