2N3737LEADFREE
vs
JANTXV2N3737
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
DEFENSE LOGISTICS AGENCY
Part Package Code
TO-46
Package Description
CYLINDRICAL, O-MBCY-W3
TO-46, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
50 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
35
JEDEC-95 Code
TO-46
TO-46
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
60 ns
60 ns
Base Number Matches
1
5
Case Connection
COLLECTOR
Collector Current-Max (IC)
1.5 A
Reference Standard
MIL-19500/395F
Turn-on Time-Max (ton)
48 ns
Compare 2N3737LEADFREE with alternatives
Compare JANTXV2N3737 with alternatives