2N3737 vs JANTXV2N3737 feature comparison

2N3737 Motorola Mobility LLC

Buy Now Datasheet

JANTXV2N3737 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DEFENSE LOGISTICS AGENCY
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 TO-46, 3 PIN
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 35
JEDEC-95 Code TO-205AD TO-46
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 60 ns 60 ns
Base Number Matches 2 2
Case Connection COLLECTOR
Reference Standard MIL-19500/395F
Turn-on Time-Max (ton) 48 ns

Compare 2N3737 with alternatives

Compare JANTXV2N3737 with alternatives