2N3735.MOD vs JANS2N3735L feature comparison

2N3735.MOD TT Electronics Resistors

Buy Now Datasheet

JANS2N3735L Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC SEMICOA CORP
Package Description CYLINDRICAL, O-MBCY-W3 HERMETIC SEALED, METAL CAN-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 2 4
Part Package Code TO-5
Pin Count 3
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1 W
Reference Standard MIL-19500/395
Transistor Application SWITCHING
Turn-on Time-Max (ton) 48 ns

Compare 2N3735.MOD with alternatives

Compare JANS2N3735L with alternatives