2N3735 vs JANTX2N3735 feature comparison

2N3735 CRYSTALONICS Inc

Buy Now Datasheet

JANTX2N3735 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CRYSTALONICS INC MICROCHIP TECHNOLOGY INC
Part Package Code BCY
Package Description CASE 79-04, TO-39, 3 PIN TO-39, 3 PIN
Pin Count 4
Manufacturer Package Code CASE 79-04
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 60 ns
Turn-on Time-Max (ton) 48 ns
Base Number Matches 5 2
Rohs Code No
HTS Code 8541.10.00.80
Factory Lead Time 22 Weeks
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N3735 with alternatives

Compare JANTX2N3735 with alternatives