2N3735
vs
BF421RLRM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
ON SEMICONDUCTOR
Part Package Code
BCY
TO-92
Package Description
CASE 79-04, TO-39, 3 PIN
TO-226AA, 3 PIN
Pin Count
4
3
Manufacturer Package Code
CASE 79-04
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
0.5 A
Collector-Emitter Voltage-Max
40 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
50
JEDEC-95 Code
TO-205AD
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
60 ns
Turn-on Time-Max (ton)
48 ns
Base Number Matches
5
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
60 MHz
Compare 2N3735 with alternatives
Compare BF421RLRM with alternatives