2N3725 vs 2N3725 feature comparison

2N3725 Micro Electronics Ltd

Buy Now Datasheet

2N3725 Electronic Transistors Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD ELECTRONIC TRANSISTORS CORP
Package Description TO-5, 3 PIN TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 2 1
Part Package Code TO-39
Pin Count 3
Collector-Emitter Voltage-Max 50 V

Compare 2N3725 with alternatives

Compare 2N3725 with alternatives