2N3715R1
vs
JANTX2N3715
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
NEW ENGLAND SEMICONDUCTOR
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
TO-204AA, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
2.5 MHz
Base Number Matches
2
14
HTS Code
8541.29.00.95
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
Reference Standard
MIL
Turn-off Time-Max (toff)
700 ns
Turn-on Time-Max (ton)
450 ns
VCEsat-Max
0.8 V
Compare 2N3715R1 with alternatives