2N3714 vs JAN2N3715 feature comparison

2N3714 Digitron Semiconductors

Buy Now Datasheet

JAN2N3715 Silicon Transistor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS SILICON TRANSISTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 5
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 5 W
Power Dissipation-Max (Abs) 5 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz
VCEsat-Max 0.8 V
Base Number Matches 37 13
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2
Qualification Status Not Qualified
Reference Standard MIL-19500/408F
Transistor Application SWITCHING

Compare JAN2N3715 with alternatives