2N3713 vs 2N6275-JQR feature comparison

2N3713 Space Power Electronics Inc

Buy Now

2N6275-JQR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPACE POWER ELECTRONICS INC SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 50 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 30
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 150 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 0.03 MHz 30 MHz
Base Number Matches 34 2
Pbfree Code No
Part Package Code BFM
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 120 V
JEDEC-95 Code TO-204AE
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Compare 2N3713 with alternatives

Compare 2N6275-JQR with alternatives